Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C550BFN

IC Async Comm Element 44-PLCC "uart IC 1, Uart Channel Printer 16 Byte 44-PLCC (16.58X16.58)"
$ 2.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550BFN.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL16C550BFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 4.05
$ 4.05
Stock
191,073
423,212
423,212
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
-
1
1
Data Rate
562 kbps
1 Mbps
1 Mbps
Memory Size
-
16 B
16 B
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsTL16C550CFN
IC ASYNC COMM ELEMENT 44-PLCC "UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58)"
Texas InstrumentsTL16C550CFNR
1Mbps yes yes yes 10mA 1,UART 3V 5.25V 16B LCC SMD mount,glue mount 16.59mm*16.59mm*4.06mm
Texas InstrumentsTL16C450FN
IC ASYNC COMM ELEMENT 44-PLCC "UART IC 1, UART Channel 44-PLCC (16.58x16.58)"
NXP SemiconductorsSC16C2552BIA44,518
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes
NXP SemiconductorsSC26C92C1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2000 interface UART 25mA 70C 16.5862mm 8MHz
NXP SemiconductorsSC16C2550BIA44,518
SC16C2550B 5 V 3.3 V and 2.5 V Dual UART 5 Mbit/s w/ 16-byte FIFOs - PLCC44

Descriptions

Descriptions of Texas Instruments TL16C550BFN provided by its distributors.

IC ASYNC COMM ELEMENT 44-PLCC "UART IC 1, UART Channel Printer 16 Byte 44-PLCC (16.58x16.58)"
562Kbps yes yes yes 10mA Printer 1,UART 3.3V;5V 5.25V 16B PLCC-44 SMD mount 16.59mm*16.59mm*4.06mm
Serial I/O Controller, 1 Channel(s), 0.068603515625MBps, MOS, PQCC44
Single UA T with 16-Byte FIFOs 44-PLCC 0 to 70
UART 1-CH 16byte FIFO 5V 44-Pin PLCC Tube
Contains Lead J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5V 562kbps 3.072MHz 16.5862mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 16C550BFN