Texas Instruments TL080CP

Amplifier; Operational; 18 V; 1.4 mA (Typ.); 30 V; 3 mV (Typ.) @ degC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL080CP.

Farnell

Datasheet13 pages16 years ago

Texas Instruments

Newark

TME

Rochester Electronics

Related Parts

STMicroelectronicsTL081CN
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDIP1
Texas InstrumentsLF411CP
Single, 36V, 3MHz, high slew rate (13V/µs), 2mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLF411CN
Operational Amplifier, Single, 4 Mhz, 1, 15 V/ S, 10V To 36V, Dip, 8 Rohs Compliant: Yes
Texas InstrumentsLF411CPE4
Single, 36V, 3MHz, high slew rate (13V/µs), 2mV offset voltage operational amplifier 8-PDIP 0 to 70
Operational Amplifier, Single Supply 3.0 V to 44 V, Single
onsemiSA5534NG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments TL080CP provided by its distributors.

Amplifier; Operational; 18 V; 1.4 mA (Typ.); 30 V; 3 mV (Typ.) @ degC
JFET-Input Operational Amplifier 8-PDIP 0 to 70
JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP8
IC, OP AMP, JFET, PDIP8; Op Amp Type:High Voltage; No. of Amplifiers:1; Bandwidth:3MHz; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:80; Gain Bandwidth:3MHz; Input Offset Voltage Max:15mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PDIP; Slew Rate:13V/µs; Supply Voltage + Nom:18V; Supply Voltage Max:36V; Supply Voltage Min:7V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.