onsemi MC33071APG

Operational Amplifier, Single Supply 3.0 V to 44 V, Single
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33071APG.

IHS

Datasheet31 pages5 years ago

Upverter

element14 APAC

onsemi

Augswan

CAD Models

Download onsemi MC33071APG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 19 hours ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Related Parts

onsemiMC33171PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
Texas InstrumentsLF356N/NOPB
Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV
MicrochipMCP6283-E/P
MICROCHIP MCP6283-E/P OP AMP, 5MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP
MicrochipMCP601-I/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP6041-I/P
MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-8LD
onsemiSA5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of onsemi MC33071APG provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Single
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
Op Amp Single GP ±22V/44V 8-Pin PDIP Tube
IC, OP-AMP, 4.5MHZ, 13V/ us, DIP-8; Op A; IC, OP-AMP, 4.5MHZ, 13V/ us, DIP-8; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:4.5MHz; Slew Rate:13V/µs; Supply Voltage Range:3V to 44V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd