Texas Instruments LF411CP

Operational Amplifier, 1 Func, 2000uV Offset-Max, JFET, PDIP8
$ 1.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF411CP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet9 pages18 years ago

Upverter

Newark

Verical

element14

Inventory History

3 month trend:
-10.19%

CAD Models

Download Texas Instruments LF411CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.087
$ 0.919
Stock
326,590
35,479
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
800 µV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3.5 V
-
Max Supply Voltage
18 V
-
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLF411CPE4
Single, 36V, 3MHz, high slew rate (13V/µs), 2mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLF411CN
Operational Amplifier, Single, 4 Mhz, 1, 15 V/ S, 10V To 36V, Dip, 8 Rohs Compliant: Yes
onsemiSE5534ANG
RoHS Compliant EAR99 SE5534 Tin (Sn) op amp buffer circuit 4.45mm 400nA 2mV 10000kHz
onsemiSE5534AN
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
onsemiLM301ANG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLF356N/NOPB
Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV

Descriptions

Descriptions of Texas Instruments LF411CP provided by its distributors.

Operational Amplifier, 1 Func, 2000uV Offset-Max, JFET, PDIP8
Single, 36V, 3MHz, high slew rate (13V/µs), 2mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas Instruments Op Amp, Single Channel, PDIP Package, Dual Supply, TH, 8-Pin
Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP Tube
IC LF411CN Low Offset/Low Drift JFET Input Operational Amplifier 18V 670mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF411CP .
  • LF411CP.