Texas Instruments LF411CPE4

Single, 36V, 3MHz, high slew rate (13V/µs), 2mV offset voltage operational amplifier 8-PDIP 0 to 70
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF411CPE4.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet9 pages18 years ago

iiiC

Newark

DigiKey

Inventory History

3 month trend:
-37.39%

CAD Models

Download Texas Instruments LF411CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 1.148
Stock
34,345
313,004
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
2 mV
800 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
3.5 V
Max Supply Voltage
-
18 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLF411CP
Operational Amplifier, 1 Func, 2000uV Offset-Max, JFET, PDIP8
Texas InstrumentsLF411CN
Operational Amplifier, Single, 4 Mhz, 1, 15 V/ S, 10V To 36V, Dip, 8 Rohs Compliant: Yes
onsemiSE5534ANG
RoHS Compliant EAR99 SE5534 Tin (Sn) op amp buffer circuit 4.45mm 400nA 2mV 10000kHz
onsemiSE5534AN
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
onsemiLM301ANG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLF356N/NOPB
Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV

Descriptions

Descriptions of Texas Instruments LF411CPE4 provided by its distributors.

Single, 36V, 3MHz, high slew rate (13V/µs), 2mV offset voltage operational amplifier 8-PDIP 0 to 70
Operational Amplifier, 1 Func, 2000uV Offset-Max, JFET, PDIP8
Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.