Texas Instruments TL074ING4

Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074ING4.

Texas Instruments

Official datasheet0 pages0 years ago

CAD Models

Download Texas Instruments TL074ING4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsUA747CNG4
Through Hole General Purpose Active Tube op amp buffer circuit 0.5V/mus 0C~70C 1MHz 6mV
Texas InstrumentsTL084BCNG4
Through Hole J-FET Active Tube op amp buffer circuit 13V/mus 0C~70C 3MHz 3mV
onsemiKA324
QUAD OPERATIONAL AMPLIFIER | IC OPAMP GP 4 CIRCUIT 14MDIP
onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiLM2902N
Integrated Circuit Operational Amplifier; CH:4; 3-32V; -40+105 deg.C; THT; PDIP14
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4

Descriptions

Descriptions of Texas Instruments TL074ING4 provided by its distributors.

Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP -40 to 85
Through Hole J-FET Active Tube op amp amplifier circuit 13V/mus -40C~85C 3MHz 6mV
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
TEXAS INSTRUMENTS TL074ING4 Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 8 V/s, 7V to 36V,18V, DIP, 14 Pins
IC, OP AMP, QUAD JFET, DIP14; Op Amp Type:Low Noise; No. of Amplifiers:4; Bandwidth:3MHz; Slew Rate:8V/µs; Supply Voltage Range:7V to 36V, ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:JFET Operational; Base Number:074; Gain Bandwidth:3MHz; IC Generic Number:074; Input Offset Voltage Max:6mV; Logic Function Number:074; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Slew Rate:13V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:7V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.