Texas Instruments TL064CDR

Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 1MHZ 14SOIC
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064CDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

Newark

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-79.69%

CAD Models

Download Texas Instruments TL064CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.214
$ 0.214
Stock
575,882
1,155,494
1,155,494
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
15 mV
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
7 V
6 V
6 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL064CDR.

Related Parts

Texas InstrumentsTL064ID
Quad, 30V, 1MHz, In to V+ operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTL064IDR
Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 1MHZ 14SOIC
Texas InstrumentsTL064CDE4
Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL064CDR provided by its distributors.

Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 1MHZ 14SOIC
Quad, 30V, 1MHz, In to V+ operational amplifier 14-SOIC 0 to 70
OP AMP, 1MHZ, 3.5V/ us, SOIC-14, FULL REEL
Quad Op Amp, JFET-Input, 1MHz BW, 18V, 400pA Ib, 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 064CDR