Texas Instruments TL064ID

Quad, 30V, 1MHz, In to V+ operational amplifier 14-SOIC -40 to 85
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

Upverter

Newark

DigiKey

Rochester Electronics

Inventory History

3 month trend:
-12.09%

CAD Models

Download Texas Instruments TL064ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.272
Stock
259,192
1,296,854
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL064ID.

Related Parts

Texas InstrumentsTL064IDR
Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 1MHZ 14SOIC
Texas InstrumentsTL064CDR
Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 1MHZ 14SOIC
Texas InstrumentsTL064ACDR
Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 1MHZ 14SOIC

Descriptions

Descriptions of Texas Instruments TL064ID provided by its distributors.

Quad, 30V, 1MHz, In to V+ operational amplifier 14-SOIC -40 to 85
Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14
OP-AMP, 1MHZ, 3.5V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 3.5V/µs; Gamme de tension d'alimentation: 7V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broches:
OP-AMP, 1MHZ, 3.5V/US, SOIC-14; No. of Amplifiers:4 Amplifier; Bandwidth:1MHz; Slew Rate:3.5V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 064ID
  • TL064ID .
  • TL064ID.
  • TL064ID..