Texas Instruments TL064CDE4

Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064CDE4.

Newark

Datasheet48 pages11 years ago
Datasheet52 pages10 years ago

Texas Instruments

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL064CDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.214
$ 0.214
Stock
198,255
2,619,384
2,619,384
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
15 mV
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL064CDE4.

Related Parts

Texas InstrumentsTL064CDR
Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 1MHZ 14SOIC
Texas InstrumentsTL064CDG4
Quad Low-Power JFET-Input General-Purpose Operational Amplifier 14-SOIC 0 to 70
Texas InstrumentsTL064ID
Quad, 30V, 1MHz, In to V+ operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TL064CDE4 provided by its distributors.

Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
AMPLIFIER; LOW POWER JFET INPUT OPERATIONAL AMPLIFIER; + 18 V; 200 MUA (TYP.)
Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube
200μA (2 Ch), 3.5V/μs, 42nV/rtHz, 1MHz, Shutdown, 20mA, 4-Ch, 4-Ch, 36V, 3mV, 30pA, J-FET, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:3.5V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TL064CDE4