Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TIBPAL20R4-25CFN

Low-Power High-Performance Impact PAL Circuits 28-PLCC 0 to 75
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL20R4-25CFN.

Texas Instruments

Datasheet21 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Lattice SemiconductorGAL26V12C-10LJ
GAL Family 12 Macro Cells 125MHz 5V 28-Pin PLCC
Lattice SemiconductorGAL20RA10B-15LJ
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
Lattice SemiconductorGAL26CV12C-10LJ
SPLD GAL Family 12 Macro Cells 105MHz 5V 28-Pin PLCC
Texas InstrumentsTIBPAL20L8-15CFN
High-Performance Impact PAL Circuits 28-PLCC 0 to 75
Texas InstrumentsTIBPAL16R6-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Texas InstrumentsTIBPAL16R8-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75

Descriptions

Descriptions of Texas Instruments TIBPAL20R4-25CFN provided by its distributors.

Low-Power High-Performance Impact PAL Circuits 28-PLCC 0 to 75
TTL QUAD 12DEDICATED INPUTS 4I/O REGISTER PRELOAD; POWER-UP RESET Programmable Logic Device (PLD) IC 75C 4.75V 50MHz 11.5062mm
Programmable Logic IC; Propagation Delay:14ns; No. of I/O's:4; Frequency:50MHz; Supply Current Max:105mA; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +75°C; Logic Case Style:PLCC; No. of Pins:28 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.