Texas Instruments THS7347IPHP

3-Channel GBHV Video Buffer with I2C Control, Monitor Pass-Thru, 2: 1 MUX 48-HTQFP -40 to 85
$ 6.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7347IPHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet29 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7347IPHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.138
$ 4.576
Stock
976,140
9,688,283
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
48
48
Number of Circuits
3
3
Slew Rate
1200 V/µs
1200 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
90 mA
90 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsTHS7327PHPR
3-Channel RGBHV Video Buffer with I2C Control, Selectable Filters, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85
Texas InstrumentsTHS7327PHP
Rail-to-Rail 2.7V 5.5V 500MHz Integrated Filter Amp QFP SMD 7mm × 7mm × 1mm
Texas InstrumentsTHS7327PHPRG4
3-Channel RGBHV Video Buffer with I2C Control, Selectable Filters, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments THS7347IPHP provided by its distributors.

3-Channel GBHV Video Buffer with I2C Control, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85
Rail to Rail 2.7V 5.5V 550MHz Integrated Filter Amplifier QFP SMD mount 7mm*7mm*1mm
Video Amp Triple 5.5V 48-Pin HTQFP EP Tray
IC, VIDEO BUFFER, TRIPLE, 550MHZ HTQFP48
IC RGBHV VIDEO BUFFR 3CH 48HTQFP
THS7347 3-CHANNEL RGBHV VIDEO BU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.