Texas Instruments THS7327PHP

Rail-to-Rail 2.7V 5.5V 500MHz Integrated Filter Amp QFP SMD 7mm × 7mm × 1mm
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7327PHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet33 pages15 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7327PHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.74
$ 5.165
Stock
412,995
335,476
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
48
48
-3db Bandwidth
500 MHz
500 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
3
3
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7327PHP.

Related Parts

Texas InstrumentsTHS7347IPHPR
3-Channel RGBHV Video Buffer with I2C Control, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85
Texas InstrumentsTHS7347IPHP
3-Channel GBHV Video Buffer with I2C Control, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments THS7327PHP provided by its distributors.

Rail-to-Rail 2.7V 5.5V 500MHz Integrated Filter Amp QFP SMD 7mm × 7mm × 1mm
3-Channel GBHV Video Buffer with I2C Control, Selectable Filters, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85
Video Amp Triple 5.5V 48-Pin HTQFP EP Tray
Buffer Amplifier, 3 Func, CMOS, PQFP48
VIDEO BUFFER, TRIPLE, 500MHZ HTQFP48
Amplifiers - Video 3-Channel RGBHV Video Buffer
IC 3-CH RGBHV VIDEO BUFF 48HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS7327PHP.