Texas Instruments THS7327PHPR

3-Channel RGBHV Video Buffer with I2C Control, Selectable Filters, Monitor Pass-Thru, 2: 1 MUX 48-HTQFP -40 to 85
$ 5.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7327PHPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet33 pages15 years ago
Datasheet32 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages23 years ago

LCSC

iiiC

Newark

DigiKey

Inventory History

3 month trend:
+0.91%

CAD Models

Download Texas Instruments THS7327PHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.165
$ 7.74
Stock
307,020
382,279
Authorized Distributors
5
3
Case/Package
-
-
Number of Pins
48
48
-3db Bandwidth
500 MHz
500 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
3
3
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7327PHPR.

Related Parts

Texas InstrumentsTHS7347IPHPR
3-Channel RGBHV Video Buffer with I2C Control, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85
Texas InstrumentsTHS7347IPHP
3-Channel GBHV Video Buffer with I2C Control, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments THS7327PHPR provided by its distributors.

3-Channel RGBHV Video Buffer with I2C Control, Selectable Filters, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85
Rail-to-Rail 2.7V-5.5V 500MHz Integrated Filter Amp, HTQFP-48, SMD, Adhesive Mount, 7mm × 7mm × 1mm
118mA 500MHz 3 HTQFP-48(7x7) Video Amplifiers ROHS
Video Amp Triple 5.5V 48-Pin HTQFP EP T/R
Buffer Amplifier, 3 Func, CMOS, PQFP48
IC 3-CH RGBHV VIDEO BUFF 48HTQFP
THS7327 3-CHANNEL RGBHV VIDEO BU
Buffer Amplifier IC; Package/Case:48-HTQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.3%; Differential Phase:0.45°; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.