Texas Instruments THS7327PHPRG4

3-Channel RGBHV Video Buffer with I2C Control, Selectable Filters, Monitor Pass-Thru, 2: 1 MUX 48-HTQFP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7327PHPRG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet33 pages15 years ago
Datasheet32 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages23 years ago

iiiC

Newark

Arrow Electronics

CAD Models

Download Texas Instruments THS7327PHPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.165
$ 5.165
Stock
120,378
350,912
350,912
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Circuits
3
3
3
Slew Rate
-
-
-
Gain Bandwidth Product
-
9 MHz
9 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
118 mA
118 mA
118 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7327PHPRG4.

Related Parts

Texas InstrumentsTHS7347IPHPR
3-Channel RGBHV Video Buffer with I2C Control, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85
Texas InstrumentsTHS7347IPHP
3-Channel GBHV Video Buffer with I2C Control, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85
Texas InstrumentsTHS7347IPHPG4
Rail to Rail 2.7V 5V 550MHz Integrated Filter Amplifier HTQFP-48 SMD mount 7mm*7mm*1mm

Descriptions

Descriptions of Texas Instruments THS7327PHPRG4 provided by its distributors.

3-Channel RGBHV Video Buffer with I2C Control, Selectable Filters, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85
Buffer Amplifier, 3 Func, CMOS, PQFP48
Buffer Amplifier IC; Package/Case:48-HTQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.3%; Differential Phase:0.45°; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.