Texas Instruments THS7316D

Texas Instruments Video Buffer Amplifier, 8Pin, SOICencapsulation, surface mount
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7316D.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments THS7316D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.373
$ 0.373
Stock
41,025,322
838,964,941
838,964,941
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
3
3
3
Slew Rate
-
-
-
Gain Bandwidth Product
36 MHz
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
19.3 mA
19.3 mA
19.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS7316DR
3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7314DR
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7314D
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
±1.2% 4.75V-5.25V 33MHz SOIC-8 SMD, Adhesive Mount 5mm × 4mm × 1.5mm
onsemiNCS2553DG
NCS2553 Series 5.25 V SMT 3-Channel High Speed Video Amplifier - SOIC-8
Video Amplifier, 3-Channel, with Standard Definition Reconstruction Filters

Descriptions

Descriptions of Texas Instruments THS7316D provided by its distributors.

Texas Instruments Video Buffer Amplifier, 8Pin, SOICencapsulation, surface mount
3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85
THS7316 Tube e4 DUAL audio video amplifier circuit 85C 6dB 1.75mm 18.3mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.