Texas Instruments THS7314DG4

3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7314DG4.

Farnell

Datasheet31 pages11 years ago
Datasheet30 pages15 years ago
Datasheet29 pages15 years ago

Texas Instruments

element14 APAC

Inventory History

3 month trend:
-3.42%

CAD Models

Download Texas Instruments THS7314DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.33
$ 0.33
Stock
678,651
761,609
761,609
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
3
3
3
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
16 mA
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS7314DR
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7314D
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7316DR
3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85
onsemiNCS2553DG
NCS2553 Series 5.25 V SMT 3-Channel High Speed Video Amplifier - SOIC-8
Video Amplifier, 3-Channel, with Standard Definition Reconstruction Filters
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments THS7314DG4 provided by its distributors.

3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Video Amp Triple 5.5V 8-Pin SOIC Tube
Rail-to-Rail SOIC-8 SMD 1.5mm H
Amplifiers - Video 3-Channel SDTV Video Amp
AMP, VIDEO, 3CH SDTV, SMD, SOIC8
IC SDTV VIDEO AMP 3CH LP 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS7314DG4 .