Texas Instruments THS7313PWR

3-Channel Low Power SDTV Video Amp w/I2C Control +6dB Gain SAG Correct 2: 1 MUX 20-TSSOP -40 to 85
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7313PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages13 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7313PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 2.488
Stock
569,880
236,770
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
3
3
Slew Rate
-
-
Gain Bandwidth Product
-
190 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
18.9 mA
18.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7313PWR.

Related Parts

Texas InstrumentsTHS7303PW
3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
Texas InstrumentsTHS7303PWR
3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
Texas InstrumentsTHS7353PWR
3-Channel Low Power Video Amp w/I2C Control, Selectable Filters, 0dB Gain, 2:1 MUX 20-TSSOP -40 to 85
Analog DevicesADA4891-3ARUZ-R7
Op Amp Triple High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
Analog DevicesADA4853-3YRUZ-R7
Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power

Descriptions

Descriptions of Texas Instruments THS7313PWR provided by its distributors.

3-Channel Low Power SDTV Video Amp w/I2C Control +6dB Gain SAG Correct 2:1 MUX 20-TSSOP -40 to 85
Rail to Rail 2.6V 5.5V 8MHz Integrated Filter Amplifier TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Buffer Amplifier IC; Supply Voltage Min:2.6V; Supply Voltage Max:5.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.07%; Differential Phase:0.12°; Gain:6dB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.