Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS7001IPWPG4

70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7001IPWPG4.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet28 pages26 years ago

Newark

iiiC

CAD Models

Download Texas Instruments THS7001IPWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.179
$ 7.179
Stock
27,359
281,727
281,727
Authorized Distributors
0
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
85 V/µs
85 V/µs
85 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
85 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
7 mA
7 mA
7 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7001IPWPG4.

Related Parts

Texas InstrumentsTHS7001CPWPR
70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP 0 to 70
Texas InstrumentsTHS7001CPWPG4
70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP 0 to 70
Texas InstrumentsTHS7001CPWP
70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS7001IPWPG4 provided by its distributors.

70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP -40 to 85
SP Amp Variable Gain Amp Single ±16V 20-Pin HTSSOP EP Tube
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.