Texas Instruments THS6182DWP

Low Power ADSL and PLC Line Driver 20-SO PowerPAD -40 to 85
$ 10.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6182DWP.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Datasheet34 pages18 years ago
Datasheet26 pages19 years ago
Technical Drawing2 pages21 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.58%

CAD Models

Download Texas Instruments THS6182DWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.23
$ 8.236
$ 8.236
Stock
191,125
261,971
261,971
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6182DWP.

Related Parts

STMicroelectronicsTSH114IDT
Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 2.5V to 6V, SOIC, 14
Analog DevicesADEL2020ARZ-20
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO20
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Analog DevicesLT1209CS#PBF
IC OPAMP GP 45MHZ 16SO / Op Amp Quad High Speed Amplifier ±15V/30V 16-Pin SOIC N Tube
RenesasHA5024IB
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO20
Analog DevicesMAX4386EESD
OP Amp Quad Volt Fdbk R-R O/P 5.5V 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments THS6182DWP provided by its distributors.

Low Power ADSL and PLC Line Driver 20-SO PowerPAD -40 to 85
ADSL Driver Dual 100MHz 20-Pin HSOP EP Tube
HSOP-20-EP-300mil Differential OpAmps ROHS
IC ADSL LINE DRVR LP 20SOPWRPAD
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.