Texas Instruments THS6032IDWPR

Low-Power, Dual Class G Amplifier and DSL/PLC Line Driver 20-SO PowerPAD -40 to 85
$ 9.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6032IDWPR.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet52 pages22 years ago

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6032IDWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.214
$ 15.252
Stock
380,247
224,208
Authorized Distributors
2
2
Case/Package
-
SOIC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
1200 V/µs
1200 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTHS6032CDWP
Low-Power, Dual Class G Amplifier and DSL/PLC Line Driver 20-SO PowerPAD 0 to 70
Texas InstrumentsTHS6043IPWP
350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP -40 to 85
Texas InstrumentsTHS6043CPWP
350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS6032IDWPR provided by its distributors.

Low-Power, Dual Class G Amplifier and DSL/PLC Line Driver 20-SO PowerPAD -40 to 85
Differential Operational Amplifier
ADSL Driver Dual 100MHz 20-Pin HSOIC EP T/R
IC ADSL LINE DRVR LP 20SOPWRPAD
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:5V; Supply Voltage Max:16.5V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.