Texas Instruments THS6032IDWP

Low-Power, Dual Class G Amplifier and DSL/PLC Line Driver 20-SO PowerPAD -40 to 85
$ 15.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6032IDWP.

Newark

Datasheet35 pages11 years ago
Datasheet37 pages16 years ago
Datasheet33 pages9 years ago
Datasheet35 pages12 years ago

Texas Instruments

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6032IDWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.252
$ 9.214
Stock
213,333
220,778
Authorized Distributors
2
2
Case/Package
SOIC
-
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
1200 V/µs
1200 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS6012CDWP
500-mA Dual Differential DSL and PLC Line Driver 20-SO PowerPAD 0 to 70
Texas InstrumentsTHS6012IDWP
500-MILLI AMP DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDSO20
Texas InstrumentsOPA3690ID
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Analog DevicesMAX4268ESD
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO14
Analog DevicesLT1817IS#PBF
IC OPAMP VFB 220MHZ 14SO / Op Amp Quad High Speed Amplifier ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
Analog DevicesAD815ARBZ-24
66 dB Differential 10V 36V 120MHz Differential SOIC-24 SMD mount 2.65mm(height)

Descriptions

Descriptions of Texas Instruments THS6032IDWP provided by its distributors.

Low-Power, Dual Class G Amplifier and DSL/PLC Line Driver 20-SO PowerPAD -40 to 85
EAR99 THS6032 Tube DSL interface receiver 5mV 12muA 2.65mm 120ns
LOW POWER LINE DRIVER, SOIC-20
ADSL DRIVER- LOWER POWER VERSION
IC ADSL LINE DRVR LP 20SOPWRPAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.