Texas Instruments THS6043CPWP

350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP 0 to 70
$ 6.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6043CPWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages18 years ago

SHENGYU ELECTRONICS

Newark

Factory Futures

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments THS6043CPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.488
$ 4.534
Stock
246,367
276,880
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
120 MHz
-
Input Offset Voltage (Vos)
16 mV
-
Power Supply Rejection Ratio (PSRR)
72 dB
-
Common Mode Rejection Ratio
59 dB
59 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6043CPWP.

Related Parts

Texas InstrumentsTHS6043IPWP
350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP -40 to 85
Texas InstrumentsTHS6043IPWPR
350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP -40 to 85
Texas InstrumentsTHS6043IPWPG4
350-mA, +/-12V ADSL CPE Line Driver with Shutdown 14-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS6043CPWP provided by its distributors.

350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP 0 to 70
IC ADSL CPE DVR 350MA 14-HTSSOP / ADSL Driver Dual 120MHz 14-Pin HTSSOP EP Tube
HIGH-SPEED REMOTE TERM. DUAL LINE DRIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.