Texas Instruments THS6032CDWP

RF Amp Chip Single Low Noise Amplifier 14000MHz 24-Pin QFN T/R
$ 11.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6032CDWP.

Newark

Datasheet35 pages11 years ago
Datasheet35 pages12 years ago
Datasheet35 pages13 years ago

Texas Instruments

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.29%

CAD Models

Download Texas Instruments THS6032CDWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS6032IDWPR
Low-Power, Dual Class G Amplifier and DSL/PLC Line Driver 20-SO PowerPAD -40 to 85
Texas InstrumentsTHS6032IDWP
Low-Power, Dual Class G Amplifier and DSL/PLC Line Driver 20-SO PowerPAD -40 to 85
Texas InstrumentsTHS6043IPWP
350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS6032CDWP provided by its distributors.

RF Amp Chip Single Low Noise Amplifier 14000MHz 24-Pin QFN T/R
Low-Power, Dual Class G Amplifier and DSL/PLC Line Driver 20-SO PowerPAD 0 to 70
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:5V; Supply Voltage Max:16.5V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.