Texas Instruments THS6012IDWPR

500-MILLI AMP DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDSO20
$ 6.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6012IDWPR.

Texas Instruments

Datasheet37 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet22 pages27 years ago

Augswan

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6012IDWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.04
$ 9.025
Stock
722,657
27,897,859
Authorized Distributors
2
4
Case/Package
-
SOIC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
1300 V/µs
1300 V/µs
Gain Bandwidth Product
140 MHz
140 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6012IDWPR.

Related Parts

Texas InstrumentsTHS6012CDWPR
500-mA Dual Differential DSL and PLC Line Driver 20-SO PowerPAD 0 to 70
Texas InstrumentsTHS3115CPWPR
Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP 0 to 70
Texas InstrumentsTHS6032IDWPR
Low-Power, Dual Class G Amplifier and DSL/PLC Line Driver 20-SO PowerPAD -40 to 85
Analog DevicesAD8013ARZ-14
SINGLE SUPPLY, LOW POWER, TRIPLE VIDEO AMPLIFIER Video Amplifier, 3 Channel(s), 1 Func, PDSO14
Analog DevicesAD8330ACPZ-R2
SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin LFCSP EP T/R
Analog DevicesAD8330ARQZ
Variable Gain Amplifier 1 Circuit Differential, Rail-to-Rail 16-QSOP

Descriptions

Descriptions of Texas Instruments THS6012IDWPR provided by its distributors.

500-MILLI AMP DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDSO20
500-mA Dual Differential DSL and PLC Line Driver 20-SO PowerPAD -40 to 85
ADSL Driver Dual 315MHz 20-Pin HSOIC EP T/R
IC LINE DVR 500MA DUAL 20SOPWR
XDSL LINE DRIVER (CENTRAL OFFICE)
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:9V; Supply Voltage Max:32V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.