Texas Instruments THS5661AIDWR

12-Bit, 125 MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85
$ 7.054

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5661AIDWR.

Newark

Datasheet34 pages17 years ago

Mouser

Texas Instruments

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS5661AIDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.054
$ 17.341
$ 17.341
Stock
475,010
141,327
141,327
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
35 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDAC902U/1K
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9760AR50
10-Bit, 125 MSPS TxDAC D/A Converter / DAC 1-CH 10-bit 28-Pin SOIC W Tube
Analog DevicesAD9752ARZRL
12-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9752AR
IC DAC 12BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Texas InstrumentsDAC900U/1K
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsTHS5651AIDWR
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS5661AIDWR provided by its distributors.

12-Bit, 125 MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85
3V~5.5V 12bit 12 Parallel 3V~5.5V Current Source SOIC-28 SMD mount,glue mount 2.35mm(height)
Converters - Digital to Analog (DAC) 12-Bit, 125 MSPS CommsDAC
DAC 1-CH Segment 12-bit 28-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:0.035µs; Update Rate:125MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.