Analog Devices AD9752ARZRL

12-Bit, 100 MSPS+ TxDAC® D/A Converter
$ 23.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9752ARZRL.

HQonline

Datasheet23 pages27 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+3.14%

CAD Models

Download Analog Devices AD9752ARZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.638
$ 22.8
$ 22.8
Stock
158,602
218,812
218,812
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9752ARZRL.

Related Parts

Analog DevicesAD9752AR
IC DAC 12BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesAD9750ARZ
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsTHS5651AIDW
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsTHS5651AIDWR
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9750ARZRL
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsTHS5651AIDWG4
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD9752ARZRL provided by its distributors.

12-Bit, 100 MSPS+ TxDAC® D/A Converter
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 12-BIT DAC PDSO28
DAC 1-CH Segment 12-bit 28-Pin SOIC W T/R
5V 69dB 125MS/s 12bit 1 12 Parallel 2.7V~5.5V Current Source SOIC-28 SMD mount,glue mount 2.35mm(height)
28-SOIC (0.295 7.50mm Width) Current - Unbuffered Current Source AD9752 digital to analog converter 1.25V 35ns (Typ) 125Msps 2LSB
DAC, 1 FUNC, PARALLEL, WORD INPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated