Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS5651AIDWG4

10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5651AIDWG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages17 years ago
Datasheet31 pages18 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments THS5651AIDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.488
$ 13.488
Stock
37,890
320,861
320,861
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
35 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS5651AIDWG4.

Related Parts

Analog DevicesAD9750ARZ
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9750ARZRL
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9760ARZ
Digital to Analogue Converter, 10 bit, 125 MSPS, Parallel, 2.7V to 5.5V, SOIC, 28
Texas InstrumentsDAC900U
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC900U/1K
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Digital to Analog Converters - DAC D/A 10-BIT 60MSPS INDUST TEMP CMOS 5

Descriptions

Descriptions of Texas Instruments THS5651AIDWG4 provided by its distributors.

10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Converters - Digital to Analog (DAC) 10-Bit, 100MSPS, Comms DAC
DAC 1-CH Segment 10-bit 28-Pin SOIC Tube
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:35ns; Update Rate:125MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.