What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA454AIDDAR

Op Amp Single High Voltage Amplifier ±50V/100V 8-Pin HSOIC EP T/R

$ 4.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA454AIDDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages15 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-99.93%

CAD Models

Download Texas Instruments OPA454AIDDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.98
$ 5.628
Stock
360,960
3,341,514
Authorized Distributors
1
4
Case/Package
SOP
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
200 µV
4 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
100 V
100 V
Operating Supply Current
3.2 mA
3.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA454AIDDAR.

Related Parts

Texas InstrumentsTHS4601IDDA
ROHS3Compliant EAR99 THS4601 Matte Tin (Sn) op amp amplifier circuit 4.89mm 30pA 15V 180000kHz
Texas InstrumentsTL081CPSR
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsTL071CPSR
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SO 0 to 70
Analog DevicesADA4528-1ACPZ-R7
IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Analog DevicesADA4528-1ACPZ-R2
IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)

Descriptions

Descriptions of Texas Instruments OPA454AIDDAR provided by its distributors.

Op Amp Single High Voltage Amplifier ±50V/100V 8-Pin HSOIC EP T/R
IC OPAMP GP 1 CIRC 8SOPWRPAD General Purpose Amplifier 1 Circuit 8-SO PowerPad
Single channel 1.4pA 13V/us 2.5MHz SOIC-8-EP Operational Amplifier ROHS
Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO8
Operational Amplifiers; OPA454AIDDAR; TEXAS INSTRUMENTS; 200 µV; 8; 100 V; 1
High voltage (100 V), high-current (50 mA) operational amplifiers, g=1 stable 8-SO PowerPAD -55 to 125
3.2mA 13V/μs 300nV/rtHz@ ±50V 2.5MHz 105dB shutdown Rail to Rail 50mA 1 1 10V ±50V,100V 200μV 1.4pA General Purpose SOP SMD mount,glue mount 1.7mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.