Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4031CD

100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4031CD.

Texas Instruments

Datasheet46 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet18 pages27 years ago

Newark

Farnell

LCSC

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments THS4031CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4031CD.

Related Parts

Texas InstrumentsTHS4031ID
100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4031IDG4
100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA300AID
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments THS4031CD provided by its distributors.

100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
Texas Instruments Op Amp, Single Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
OP AMP, 100MHZ, SMD, 4031, SOIC8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 100MHz; Vitesse de balayage: 100V/µs; Gamme de tension d'alimentation: ± 4.5V à ± 16V; Type de boîtier d'amplificateur: SOIC; Nombre de
Op Amp, 100Mhz, Smd, 4031, Soic8; No. Of Amplifiers:1 Amplifier; Bandwidth:100Mhz; Slew Rate:100V/Μs; Supply Voltage Range:± 4.5V To ± 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4031CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4031CD .