Texas Instruments THS4502IDGK

High-Speed Fully-Differential Amplifiers with power-down 8-VSSOP -40 to 85
$ 10.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4502IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet47 pages14 years ago
Datasheet44 pages15 years ago
Datasheet43 pages18 years ago
Datasheet28 pages19 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Farnell

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4502IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4502IDGK.

Related Parts

Texas InstrumentsTHS4503IDGK
23mA 2.8KV/μs 300MHz 120mA 1 15V 1mV 4μA 370MHz VSSOP-8 SMD mount 950μm(height)
Texas InstrumentsTHS4503CDGK
23mA 2.8KV/μs 300MHz 120mA 1 15V 1mV 4μA 370MHz VSSOP-8 SMD mount 950μm(height)
Texas InstrumentsTHS4501IDGK
High-Speed Fully Differential Amplifier, +/-5 V 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4502IDGK provided by its distributors.

High-Speed Fully-Differential Amplifiers with power-down 8-VSSOP -40 to 85
23mA 2.8KV/μs 300MHz 120mA 1 15V 1mV 4μA 370MHz VSSOP-8 SMD mount 950μm(height)
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin VSSOP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2800V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.