Texas Instruments THS4500CDGNR

15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP 0 to 70
$ 7.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4500CDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet28 pages19 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments THS4500CDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.332
$ 7.684
Stock
187,038
303,414
Authorized Distributors
1
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
23 mA
23 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4500CDGNR.

Related Parts

Texas InstrumentsTHS4500IDGN
15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP -40 to 85
Texas InstrumentsTHS4501IDGN
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP / Differential Amplifier 1 Circuit Differential 8-HVSSOP
Texas InstrumentsTHS4501CDGN
High-Speed Fully Differential Amplifier, +/-5 V 8-HVSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS4500CDGNR provided by its distributors.

15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP 0 to 70
IC OPAMP DIFF 1 CIRCUIT 8MSOP / WIDEBAND, LOW-DISTORTION, FULLY DIFFERENTIAL AMPLIFIERS
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HTSSOP EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2800V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.