Texas Instruments THS4302RGTTG4

2.4GHz, Wideband Fixed Gain Amplifier 16-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4302RGTTG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages15 years ago
Datasheet26 pages18 years ago

Newark

CAD Models

Download Texas Instruments THS4302RGTTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.675
$ 5.675
Stock
108,298
296,264,412
296,264,412
Authorized Distributors
0
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
5500 V/µs
5500 V/µs
5500 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
37 mA
37 mA
37 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4302RGTTG4.

Related Parts

Texas InstrumentsTHS4303RGTT
Operational Amplifier, Single, 1.8 Ghz, 1, 5500 V/ S, 1.5V To 2.5V, Qfn, 16 Rohs Compliant: Yes
Texas InstrumentsTHS4513RGTR
1.6-GHz, min gain 1-V/V, low-noise, low distortion fully differential amplifier 16-VQFN -40 to 85
Texas InstrumentsTHS4509RGTT
1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier 16-VQFN -40 to 85
MicrochipSY88303BLMG
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN
MicrochipSY88343BLMG
ROHS3Compliant SY88343 Tube Active op amp buffer circuit 45mA 3.6V 38dB 2GHz

Descriptions

Descriptions of Texas Instruments THS4302RGTTG4 provided by its distributors.

2.4GHz, Wideband Fixed Gain Amplifier 16-VQFN -40 to 85
SP Amp Fixed Gain Amp Single ±2.5V/5V 16-Pin VQFN EP T/R
Buffer Amplifier IC; Slew Rate:5500V/µs; Supply Voltage Min:3V; Supply Voltage Max:5V; Package/Case:16-VQFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:180mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.