Texas Instruments THS4302RGTR

7uA 1 2.4GHz 12GHz 2mV QFN-16-EP(3x3) Operational Amplifier ROHS
$ 5.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4302RGTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Upverter

Farnell

Newark

Sierra IC

Inventory History

3 month trend:
+18.04%

CAD Models

Download Texas Instruments THS4302RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.675
$ 6.813
Stock
296,256,592
31,013,873
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
5500 V/µs
5500 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
37 mA
37 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4302RGTR.

Related Parts

Texas InstrumentsTHS4303RGTT
Operational Amplifier, Single, 1.8 Ghz, 1, 5500 V/ S, 1.5V To 2.5V, Qfn, 16 Rohs Compliant: Yes
Texas InstrumentsTHS4513RGTR
1.6GHz Diff Op Amp, 2.8GHz GBW, 96mA Out, 5100V/¦Ìs SR, QFN
Texas InstrumentsTHS4509RGTT
1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier 16-VQFN -40 to 85
MicrochipSY88303BLMG
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN T/R
MicrochipSY88343BLMG
Limiting Amplifier, 3.2Gbps, 3.3V, VQFN-16, RoHS

Descriptions

Descriptions of Texas Instruments THS4302RGTR provided by its distributors.

7uA 1 2.4GHz 12GHz 2mV QFN-16-EP(3x3) Operational Amplifier ROHS
2.4GHz, Wideband Fixed Gain Amplifier 16-VQFN -40 to 85
IC OPAMP GP 1 CIRCUIT 16QFN / WIDEBAND FIXED-GAIN AMPLIFIER
SP Amp Fixed Gain Amp Single ±2.5V/5V 16-Pin VQFN EP T/R
37mA 5.5KV/μs 12GHz 60dB 180mA 1 3V 5V 2mV 7μA 2.4GHz QFN SMD mount 3mm*3mm*900μm
IC, FIXED GAIN AMP, WIDEBAND; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 2.4GHz; Vitesse de balayage: 5500V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 2.5V; Type de boîtier d'amplificateur: QFN; Nombre de br
IC, FIXED GAIN AMP, WIDEBAND; No. of Amplifiers:1 Amplifier; Bandwidth:2.4GHz; Slew Rate:5500V/µs; Supply Voltage Range:± 1.5V to ± 2.5V; Amplifier Case Style:QFN; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.5V to ± 2.5V; Base Number:4302; Current Iqc Max:48mA; Gain Bandwidth:2.4GHz; Gain dB Max:5dB; Input Offset Voltage Max:2mV; No. of Amplifiers:1Amplifiers; Op Amp Type:Wideband; Operating Temperature Range:-40°C to +85°C; Output Current + Max:180mA; Supply Voltage + Nom:6V; Supply Voltage Max:5V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4302RGTR..