Texas Instruments SN10501DGK

Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN10501DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

DigiKey

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments SN10501DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 0.568
Stock
70,284,837
132,824
Authorized Distributors
4
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
900 V/µs
900 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS4221DGK
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin VSSOP Tube
Texas InstrumentsTHS4221DGKR
Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifier 8-VSSOP -40 to 85
Texas InstrumentsTHS4225DGK
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments SN10501DGK provided by its distributors.

Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85
IC AMP VOLTAGE FEEDBACK 8VSSOP / Video Amp 1 Voltage Feedback 8-VSSOP
Rail to Rail 2.7V, 1.35V 18V 170MHz VSSOP-8 SMD 3mm × 3mm × 970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.