What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments THS4281DBVR

Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 5-Pin SOT-23 T/R
$ 2.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4281DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages18 years ago

Augswan

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments THS4281DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.693
$ 3.505
Stock
300,816
818,839,257
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
95 MHz
95 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16.5 V
16.5 V
Operating Supply Current
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8031ART-REEL7
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R
Texas InstrumentsLMC7101BIM5X/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMC7101BIM5X
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8605ART-REEL7
1mA 5V/¦Ìs 8nV/rtHz@ 5V 10MHz Rail to Rail 80mA 1 1 5.5V 80¦ÌV 0.2pA General Purpose SOT-23-5
Operational Amplifiers - Op Amps Tiny Low Power Operational Amplifier with Rail-to-Rail
Texas InstrumentsTLV271IDBVR
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments THS4281DBVR provided by its distributors.

Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 2500uV Offset-Max, 3.8MHz Band Width, BICMOS, PDSO5
Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85
Operational Amplifiers; THS4281DBVR; TEXAS INSTRUMENTS; 2.5 mV; 5; 16.5 V; 1
High Speed Operational Amplifiers Very Lo-Pwr R-To-R I/O Voltage Feedback
IC, OP AMP, 95MHZ, 35V/ us, SOT-23-5, FULL REEL
800¦ÌA 35V/¦Ìs 12.5nV/rtHz 90MHz Rail to Rail 30mA 1 1 2.7V ¡À8.25V£¬16.5V 500¦ÌV 500nA 95MHz Voltage Feedback SOT-23-5 SMD mount£¬glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.