What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMC7101BIM5X

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7101BIM5X.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago

Verical

National Semiconductor

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC7101BIM5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.869
$ 0.414
$ 0.414
Stock
3,690,804
1,480,178
1,480,178
Authorized Distributors
2
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1.1 V/µs
-
-
Gain Bandwidth Product
1 MHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
110 µV
110 µV
110 µV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
60 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
15.5 V
12 V
12 V
Operating Supply Current
800 µA
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMV321IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMV321M5X/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMV321Q1M5/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8541ART-REEL7
IC OPAMP GP R-R CMOS SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8541ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8541ARTZ-REEL
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments LMC7101BIM5X provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Power Amplifier R-R I/O 15.5V 5-Pin SOT-23 T/R
TINY LOW POWER OPERATIONAL AMPLIFIER WITH RAIL-TO-RAIL INPUT AND OUTPUT Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
Ic,Operational Amplifier,Single,Cmos,Tsop,5Pin,Plastic
800μA 1.1V/μs 37nV/rtHz@ 15V 1.1MHz shutdown Rail to Rail 50mA 1 1 2.7V 15.5V 110μV 1pA General Purpose SOT-23-5 SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7101BIM5 X