What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments THS4281DBVT

Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 5-Pin SOT-23 T/R
$ 3.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4281DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages18 years ago

Newark

Farnell

Arrow Electronics

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments THS4281DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.453
$ 2.693
Stock
818,865,264
340,597
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
95 MHz
95 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16.5 V
16.5 V
Operating Supply Current
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Analog DevicesAD8031ARTZ-R2
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R
Analog DevicesAD8031ARTZ-REEL7
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R
Texas InstrumentsLMP7717MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMP7717MFE/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMP7717MFX/NOPB
ROHS3Compliant EAR99 LMP7717 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 150muV 88000kHz
Analog DevicesAD8031ART-REEL
IC OPAMP VF R-R LP LDIST SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments THS4281DBVT provided by its distributors.

Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 2500uV Offset-Max, 3.8MHz Band Width, BICMOS, PDSO5
Texas Instruments Operational Amplifier, single channel, SOT-23encapsulation, double/Single power supply, surface mount, 5Pin
Opamp, Vfb, R-R, 95Mhz, Sot23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:90Mhz; Slew Rate:35V/Μs; Supply Voltage Range:2.7V To 15V, ± 1.35V To ± 8.25V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C;rohs Compliant: Yes |TEXAS INSTRUMENTS THS4281DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4281DBVT .
  • THS4281DBVT.