Texas Instruments THS4151CD

150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC 0 to 70
$ 11.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4151CD.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet26 pages25 years ago

Arrow Electronics

Newark

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments THS4151CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.325
$ 11.663
$ 11.663
Stock
339,259
193,976
193,976
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
340 MHz
340 MHz
340 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
17.5 mA
17.5 mA
17.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4151CD.

Related Parts

Texas InstrumentsTHS4151ID
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4150CD
150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC 0 to 70
Texas InstrumentsTHS4150ID
150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4151CD provided by its distributors.

150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC 0 to 70
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube
17.5mA 650V/μs 340MHz Differential 85mA 1 1 33V 1.1mV 4.3μA 150MHz Differential SOIC-8 SMD mount 1.5mm(height)
ROHS3Compliant EAR99 THS4151 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 4.3muA 15V 150000kHz
HIGH SPEED DIFFERENTIAL - I/O AMP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:650V/µs; Supply Voltage Min:5V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.