Texas Instruments THS4150ID

150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85
$ 11.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4150ID.

Arrow Electronics

Datasheet34 pages15 years ago

Texas Instruments

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments THS4150ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.663
$ 13.588
$ 13.588
Stock
324,313
322,007
322,007
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
340 MHz
340 MHz
340 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
17.5 mA
17.5 mA
17.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4150ID.

Related Parts

Texas InstrumentsTHS4151ID
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4151CD
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4150CD
150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4150ID provided by its distributors.

150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85
17.5mA 650V/μs 340MHz 85mA 1 33V 1.1mV 4.3μA 150MHz SOIC-8 SMD mount 1.5mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Bandwidth:150MHz; Slew Rate:650V/µs; Offset Voltage:7mV; Supply Voltage Min:4V; Supply Voltage Max:33V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.