Texas Instruments THS4130IDR

150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4130IDR.

Arrow Electronics

Datasheet36 pages15 years ago

Texas Instruments

Augswan

LCSC

HQonline

Inventory History

3 month trend:
-16.46%

CAD Models

Download Texas Instruments THS4130IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.52
$ 8.496
$ 8.496
Stock
224,222
237,805
237,805
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
52 V/µs
52 V/µs
52 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
225 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
12.3 mA
12.3 mA
12.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4130IDR.

Related Parts

Texas InstrumentsTHS4131CDR
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS4131CD
Texas Instruments Dual/Single Supply Differential Amplifier, 8-Pin, Single Channel, SMD, SOIC
Texas InstrumentsTHS4131CDG4
Fully Differential Input/Output Low Noise Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4130IDR provided by its distributors.

150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85
12.3mA 52V/μs 225MHz 85mA 1 5V 33V 200μV 2μA 150MHz SOIC-8 SMD mount,glue mount 1.5mm(height)
Special Purpose Amplifiers; THS4130IDR; TEXAS INSTRUMENTS; 8; SOIC; 30 V; 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.