Texas Instruments THS4131CDG4

Fully Differential Input/Output Low Noise Amplifier 8-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4131CDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet26 pages25 years ago

Upverter

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments THS4131CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.43
Stock
190,395
526,965
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
52 V/µs
52 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
12.3 mA
12.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTHS4130ID
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4131IDG4
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS4130IDG4
Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4131CDG4 provided by its distributors.

Fully Differential Input/Output Low Noise Amplifier 8-SOIC 0 to 70
Differential Amplifier, Low Noise, 1, 2 mV, 2 dB, 225 MHz, 0 C, 70 C
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube
IC, AMP DIFF, SMD, 4131, SOIC8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4131CDG4 .