Texas Instruments THS4130ID

150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85
$ 7.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4130ID.

Newark

Datasheet36 pages15 years ago
Datasheet40 pages10 years ago
Datasheet36 pages13 years ago
Datasheet35 pages15 years ago
Datasheet34 pages16 years ago
Datasheet31 pages20 years ago

Texas Instruments

Farnell

Augswan

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4130ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.74
$ 6.52
$ 6.52
Stock
238,200
209,228
209,228
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
52 V/µs
52 V/µs
52 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
225 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
12.3 mA
12.3 mA
12.3 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4130ID.

Related Parts

Texas InstrumentsTHS4131CD
Texas Instruments Dual/Single Supply Differential Amplifier, 8-Pin, Single Channel, SMD, SOIC
Texas InstrumentsTHS4131CDR
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS4131IDG4
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments THS4130ID provided by its distributors.

150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
HIGH SPEED LOW NOISE, FULLY DIFFERENTIAL I/O AMPLIFIERS | IC OPAMP DIFF 1 CIRCUIT 8SOIC
52V/us 150MHz 200uV 2uA Single channel 225MHz SOIC-8 Differential Amplifiers ROHS
Ic, Amp Diff, Smd, 4130, Soic8; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:2Mv; Gain Db Max:2Db; Bandwidth:150Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4130ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4130ID .