Texas Instruments THS4131CD

Texas Instruments Dual/Single Supply Differential Amplifier, 8-Pin, Single Channel, SMD, SOIC
$ 5.836
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4131CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages25 years ago

Upverter

Newark

element14

Farnell

Inventory History

3 month trend:
+631%

CAD Models

Download Texas Instruments THS4131CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.836
$ 6.71
Stock
163,697
163,200
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
52 V/µs
52 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
12.3 mA
12.3 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS4130ID
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4131IDG4
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Texas InstrumentsTHS4130IDG4
Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4131CD provided by its distributors.

Texas Instruments Dual/Single Supply Differential Amplifier, 8-Pin, Single Channel, SMD, SOIC
ROHS3Compliant EAR99 THS4131 Tube op amp amplifier circuit 4.9mm 6muA 15V 170000kHz
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Fully Differential Input/Output Low Noise Amplifier 8-SOIC 0 to 70
SP Amp Differential AMP Single ±16.5 Volt33 Volt 8-Pin SOIC Tube
Differential Amplifier, 150Mhz, 52V/Us,; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4131CD
DIFFERENTIAL AMPLIFIER, 150MHZ, 52V/uS,; DIFFERENTIAL AMPLIFIER, 150MHZ, 52V/uS, SOIC-8; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: 2mV; Gain dB Max: -; Bandwidth: 150MHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Amplifier Case Style: SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4131CD .