Texas Instruments THS4042CD

Operational Amplifier, 2 Func, 10000uV Offset-Max, 165MHz Band Width, BIPolar, PDSO8
$ 8.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4042CD.

Texas Instruments

Datasheet34 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

HQonline

Newark

Farnell

iiiC

Inventory History

3 month trend:
-2.82%

CAD Models

Download Texas Instruments THS4042CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.344
$ 4.095
$ 4.095
Stock
168,626
131,868
131,868
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
400 V/µs
400 V/µs
400 V/µs
Gain Bandwidth Product
60 MHz
-
-
Input Offset Voltage (Vos)
10 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4042CD.

Related Parts

Texas InstrumentsTHS4042ID
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
Texas InstrumentsTHS4062CD
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
Texas InstrumentsTHS4062ID
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4042CD provided by its distributors.

Operational Amplifier, 2 Func, 10000uV Offset-Max, 165MHz Band Width, BIPolar, PDSO8
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
165-MHz C-Stable Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
8mA(x2 Channels) 400V/μs 14nV/rtHz 60MHz 100mA 2 2 32V 2.5mV 2.5μA 165MHz Voltage Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, DUAL 165MHZ, 4042, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 165MHz; Vitesse de balayage: 400V/µs; Gamme de tension d'alimentation: ± 4.5V à ± 16V; Type de boîtier d'amplificateur: SOIC; Nombre d
Op Amp, Dual 165Mhz, 4042, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:165Mhz; Slew Rate:400V/Μs; Supply Voltage Range:± 4.5V To ± 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4042CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4042CD .