Texas Instruments THS4061CDR

180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC 0 to 70
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4061CDR.

Texas Instruments

Datasheet31 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago
Datasheet16 pages27 years ago

Augswan

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4061CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.67
$ 2.67
Stock
437,351
404,775
404,775
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
400 V/µs
400 V/µs
400 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
180 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
7.8 mA
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4061CDR.

Related Parts

Texas InstrumentsTHS4061IDR
180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4061IDG4
IC OPAMP VFB 180MHZ 8SOIC / Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
Texas InstrumentsTHS4041CD
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments THS4061CDR provided by its distributors.

180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC 0 to 70
180MHz Op Amp, 115mA Output, 400V/¦Ìs Slew Rate, 1-Ch, 8-SOIC
Single channel 3uA 400V/us SOIC-8 Operational Amplifier ROHS
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:400V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Differential Gain:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.