Texas Instruments THS4041CD

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4041CD.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Newark

iiiC

Verical

DigiKey

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments THS4041CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5
$ 4
Stock
1,077,088
721,260
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
400 V/µs
400 V/µs
Gain Bandwidth Product
165 MHz
165 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4041CD.

Related Parts

Texas InstrumentsTHS4041ID
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
Texas InstrumentsTHS4041IDRQ1
Op Amp Single High Speed Amplifier ±16V/32V Automotive 8-Pin SOIC T/R
Texas InstrumentsTHS4041IDRG4Q1
Automotive catalog 165-MHz C-Stable high-speed amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4041CD provided by its distributors.

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
165-MHz C-Stable Voltage-Feedback Amplifier 8-SOIC 0 to 70
165-MHz C-STABLE HIGH-SPEED AMPLIFIERS | IC OPAMP VFB 1 CIRCUIT 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.