Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4031CDGN

IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
$ 7.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4031CDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet18 pages27 years ago

Newark

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments THS4031CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.55
$ 6.03
Stock
496,465
310,361
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
100 MHz
120 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4031CDGN.

Related Parts

Texas InstrumentsTHS4031IDGNR
IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Texas InstrumentsTHS4031IDGNG4
IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Texas InstrumentsTHS4051IDGNR
IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP

Descriptions

Descriptions of Texas Instruments THS4031CDGN provided by its distributors.

IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
100-MHz, single-channel low-noise voltage-feedback amplifier 8-HVSSOP 0 to 70
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube
100-MHz LOW-NOISE HIGH-SPEED AMPLIFIERS | IC OPAMP VFB 1 CIRCUIT 8MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.