Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4031IDG4

100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC -40 to 85
$ 5.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4031IDG4.

Texas Instruments

Datasheet46 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet18 pages27 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4031IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.935
$ 4.62
Stock
153,153
647,824
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4031IDG4.

Related Parts

Texas InstrumentsTHS4031CD
100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4031CDR
100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70
Texas InstrumentsOPA300AID
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments THS4031IDG4 provided by its distributors.

100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
Op Amp, 8.5mA 100V/μs 1.6nV/rtHz 120MHz 90mA ±16V 32V 500μV 3μA 100MHz Voltage Feedback SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:100V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.015% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.