Texas Instruments THS4012CDR

290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
$ 5.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4012CDR.

Newark

Datasheet35 pages11 years ago
Datasheet35 pages10 years ago
Datasheet36 pages13 years ago

Texas Instruments

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
-1.44%

CAD Models

Download Texas Instruments THS4012CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.858
$ 7.858
$ 7.858
Stock
258,456
174,486
174,486
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
310 V/µs
310 V/µs
310 V/µs
Gain Bandwidth Product
270 MHz
270 MHz
270 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
7.8 mA
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4012CDR.

Related Parts

Texas InstrumentsTHS4012ID
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85
Texas InstrumentsTHS4011CD
ROHS3Compliant EAR99 THS4011 Tube op amp amplifier circuit 4.9mm 6muA 9V 290000kHz
Texas InstrumentsTHS4011ID
290-MHz Low-Distortion Voltage-Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4012CDR provided by its distributors.

290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC T/R
7.8mA 310V/μs 7.5nV/rtHz 290MHz 110mA 2 2 ±16.5V,33V 1mV 2μA 290MHz Voltage Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:310V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Differential Gain:0.006%; Differential Phase:0.01°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.