Texas Instruments THS4012CD

Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube / IC OPAMP VFB 290MHZ 8SOIC
$ 7.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4012CD.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet32 pages27 years ago

Newark

Farnell

Augswan

Factory Futures

Inventory History

3 month trend:
-2.40%

CAD Models

Download Texas Instruments THS4012CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.858
$ 5.858
$ 5.858
Stock
185,191
718,272
718,272
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
310 V/µs
310 V/µs
310 V/µs
Gain Bandwidth Product
270 MHz
270 MHz
270 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
7.8 mA
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4012CD.

Related Parts

Texas InstrumentsTHS4011CDG4
290-MHz Low-Distortion Voltage-Feedback Amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4011IDG4
290-MHz Low-Distortion Voltage-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4012ID
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4012CD provided by its distributors.

Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube / IC OPAMP VFB 290MHZ 8SOIC
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
7.8mA 310V/μs 7.5nV/rtHz 290MHz 110mA 2-Ch 2-Channel ±16.5V 33V 1mV 2μA 290MHz Voltage Feedback Op Amp SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
OP AMP, DUAL 290MHZ, 4012, SOIC8; No. of Amplifiers: 2 Amplifier; Bandwidth: 290MHz; Slew Rate: 310V/µs; Supply Voltage Range: ± 4.5V to ± 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 4.5V to ± 16V; Amplifier Type: Operational; Base Number: 4012; Gain Bandwidth: 270MHz; IC Generic Number: 4012; Input Offset Voltage Max: 6mV; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Distortion; Operating Temperature Range: -55°C to +125°C; Supply Voltage + Nom: 32V; Supply Voltage Max: 33V; Supply Voltage Min: 9V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4012CD .